
16-Bit Bidirectional Bus Transceiver and Register with 3-State Outputs. Features 8-bit elements, 16 channels, and 2 circuits for versatile data transfer. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 64mA high-level and 32mA low-level output current. BICMOS technology ensures efficient performance with a 4.1ns propagation delay. Packaged in a surface-mount SSOP, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT16646DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16646DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
