16-bit bidirectional bus transceiver and register with 3-state outputs. Features 8 bits per element, 16 channels, and 2 circuits for versatile data transfer. Operating voltage range is 4.5V to 5.5V, with a typical 5V supply. BICMOS technology ensures 4.1ns propagation delay and 4.1ns turn-on delay. Surface mountable in a 56-SSOP package, this component offers 64mA low-level output current and -32mA high-level output current.
Texas Instruments SN74ABT16646DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 18.41mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16646DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.