
16-bit bidirectional bus transceiver with 3-state outputs, featuring an inverting logic function. Offers 64mA high and low level output current, operating from 4.5V to 5.5V with a nominal 5V supply. Surface mountable in a 56-pin SSOP package, this RoHS compliant component has a propagation delay of 4.3ns and a maximum operating temperature of 85°C.
Texas Instruments SN74ABT16657DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16657DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
