Dual 9-bit D-type flip-flop with true outputs, featuring 18 bits total. Operates at 5V with a supply voltage range of 4.5V to 5.5V and a maximum frequency of 150MHz. Offers TTL, 3-state outputs with a low level output current of 64mA and high level output current of -32mA. This BICMOS technology component has a propagation delay of 5.5ns and a turn-on delay time of 3.9ns. Packaged in a 56-pin TFSOP for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABT16823DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16823DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.