
18-bit bus interface flip-flops featuring D-type logic function and 3-state TTL outputs. Operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, with a typical operating voltage of 5V. Supports positive edge clock triggering and achieves a maximum frequency of 150MHz. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 56-SSOP for surface mounting, with a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74ABT16823DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16823DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.