18-bit buffer/driver with 3-state outputs, featuring BICMOS technology. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 18 channels, each with 9 bits per element, and supports output currents of -32mA (high) and 64mA (low). The device boasts a propagation delay of 3.9ns and a turn-on delay time of 6.9ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16825DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16825DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.