Dual 8-bit bidirectional transceiver, 74ABT series, featuring true outputs and 3-state functionality. This BICMOS technology component offers 16 channels with 2 independent 8-bit elements, supporting a 4.5V to 5.5V operating supply voltage. With a propagation delay of 4.3ns and a low-level output current of 64mA, it is designed for surface mounting in a 56-pin SSOP package. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is suitable for a wide array of logic applications.
Texas Instruments SN74ABT16833DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 18.41mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 28mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.024339oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16833DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.