
20-bit bus-interface D-type latches with 3-state outputs, featuring BICMOS technology. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 2 independent circuits, each with 20 input and 20 output lines, supporting non-inverting logic. The device delivers a high-level output current of -32mA and a low-level output current of 32mA, with a total output current of 64mA. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 4.5ns and a turn-on delay time of 3.2ns. Packaged in SSOP, this RoHS compliant component is lead-free.
Texas Instruments SN74ABT16841DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16841DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
