
Dual 10-bit driver, true output, featuring 3-state outputs and a D-type latch logic function. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, offering a high level output current of 64mA and a low level output current of 32mA. With 2 independent circuits, each handling 10 bits, it provides 20 input and 20 output lines. The component boasts a propagation delay of 4.5ns and a turn-on delay time of 3.2ns, suitable for surface mounting in a 56-pin SSOP package. Operating temperature ranges from -40°C to 85°C, with RoHS compliance.
Texas Instruments SN74ABT16841DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16841DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
