
20-Bit Bus-Interface D-Type Latches with 3-State Outputs, featuring BICMOS technology and a non-inverting polarity. This surface mount component operates with a supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 4.5ns. It provides independent circuits with 20 input and 20 output lines, supporting high and low level output currents of -32mA and 32mA respectively. The device is RoHS compliant, lead-free, and packaged in a 56-SSOP on tape and reel, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16841DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16841DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
