Dual 10-bit buffer/line driver with true outputs, featuring 20 input and 20 output lines. Operates with a supply voltage range of 4.5V to 5.5V, offering a high level output current of 64mA and a low level output current of 32mA. This surface mount component, packaged in SSOP, supports D-type latch logic functions with a propagation delay of 4.5ns. It is RoHS compliant and designed for a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74ABT16841DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16841DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.