Dual 9-bit D-type transparent latch driver, featuring true outputs and 3-state capability. This surface mount IC operates with a supply voltage range of 4.5V to 5.5V and offers independent circuits for flexible design. Delivering 64mA high-level output current and 32mA low-level output current, it boasts a propagation delay of 4.2ns. Packaged in a TSSOP-56, this RoHS compliant component is designed for reliable performance across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16843DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16843DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.