18-bit bus-interface D-type latches with 3-state outputs, featuring BICMOS technology. Operates from 4.5V to 5.5V with a typical 5V supply voltage. Offers 18 independent input and output lines, each with 3-state capability. Supports high and low level output currents of 32mA, with a total output current of 64mA. Packaged in a 56-SSOP for surface mounting, with a propagation delay of 6.3ns. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments SN74ABT16843DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16843DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.