Dual 9-bit, 3-state, non-inverting D-type latch buffer/line driver for surface mount applications. Features 18 input and 18 output lines with a maximum operating temperature of 85°C and a minimum of -40°C. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and provides 32mA high-level and 32mA low-level output current. BICMOS technology ensures 4.2ns propagation delay and 4ns turn-on delay.
Texas Instruments SN74ABT16843DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16843DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.