Dual 9-bit driver, 18-bit latch with true output, featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, offering high-level output current of 64mA and low-level output current of 32mA. This surface-mount component, packaged in SSOP, has a propagation delay of 4.2ns and a turn-on delay time of 4ns. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16843DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16843DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.