
The SN74ABT16853DL is a dual 8-bit inverting transceiver from Texas Instruments, featuring high level output currents of up to 64mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations.
Texas Instruments SN74ABT16853DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16853DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.