
The SN74ABT16853DLG4 is a dual 8-bit inverting transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device features high level and low level output currents of 64mA and is available in an SSOP package. It is RoHS compliant and suitable for use in surface mount applications.
Texas Instruments SN74ABT16853DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16853DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
