
18-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers 64mA high and low level output current. This surface mount component, packaged in SSOP, provides 18 channels with 9 bits per element and 2 circuits. Includes 3.9ns propagation delay and 6ns turn-on delay time, with a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16863DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16863DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
