
16-Bit Registered Transceiver with 3-State Outputs, featuring BICMOS technology for high-speed operation. This bidirectional transceiver offers 16 channels and operates with a supply voltage of 4.5V to 5.5V. Key specifications include a propagation delay of 4.2ns and output currents of 64mA (high) and 32mA (low). Packaged in a 56-TSSOP for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74ABT16952DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16952DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
