16-Bit Registered Transceiver with 3-State Outputs, featuring BICMOS technology. This bidirectional transceiver operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers 16 channels, 16 outputs, and 2 circuits, each with 8 bits per element. The device supports a high level output current of 64mA and a low level output current of 64mA, with a propagation delay of 4.2ns. Packaged in a 56-SSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABT16952DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16952DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.