
18-bit bidirectional bus transceiver, featuring 3-state outputs and BICMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, and a temperature range of -40°C to 85°C. Offers non-inverting logic with a propagation delay of 13.6ns. Packaged in a 56-TSSOP, surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ABT18245ADGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.6ns |
| Quiescent Current | 33mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 13.6ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18245ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
