Dual 9-bit boundary scan transceiver with true outputs, featuring 18 channels and 18 bits. This BICMOS technology device operates bidirectionally with 3-state outputs, supporting a supply voltage range of 4.5V to 5.5V. It offers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 4.6ns. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT18245ADLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 18.41mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 33mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 13.6ns |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18245ADLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.