
18-bit bidirectional transceiver for scan testing, featuring BICMOS technology and 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers 5.7ns propagation delay and 16.3ns turn-on delay. Packaged in LQFP for surface mounting, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT18502PM technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 33mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 16.3ns |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18502PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
