The SN74ABT18502PMR is an 18-bit bidirectional transceiver from Texas Instruments, packaged in a lead-free LQFP-64. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. This device is designed for surface mount applications and is available in quantities of 1000 units per tape and reel. The SN74ABT18502PMR is compliant with RoHS regulations and is part of the 74ABT series of logic ICs.
Texas Instruments SN74ABT18502PMR technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5.5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18502PMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.