The SN74ABT18504PMR is a 20-bit logic buffer from Texas Instruments, packaged in a 64-pin LQFP surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is supplied with a maximum operating voltage of 5.5V and is available in quantities of 1000 units per reel.
Texas Instruments SN74ABT18504PMR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18504PMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.