Dual 9-bit boundary scan transceiver, featuring inverted output logic. This BICMOS technology device offers bidirectional data flow with 18 channels and 18 outputs, supporting 3-state operation. Operating across a voltage range of 4.5V to 5.5V, it functions within a temperature range of -40°C to 85°C. The component is designed for surface mounting in an SSOP package, with a propagation delay of 13.6ns.
Texas Instruments SN74ABT18640DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Inverting, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13.6ns |
| Quiescent Current | 33mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18640DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.