
Texas Instruments SN74ABT18640DLRG4 technical specifications.
| Package/Case | SSOP |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18640DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
