The SN74ABT18646PMG4 is a 18-bit bidirectional transceiver with a logic function of transceiver. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The transceiver has a propagation delay of 17ns and is not radiation hardened. It is RoHS compliant and is part of the 74ABT series of BICMOS technology.
Texas Instruments SN74ABT18646PMG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18646PMG4 to view detailed technical specifications.
No datasheet is available for this part.