
18-bit bidirectional transceiver, BICMOS technology, 3-state outputs, non-inverting polarity. Features 18 channels, 2 elements, and a propagation delay of 17ns. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Surface mount LQFP package, lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT18652PM technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18652PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
