8-bit, dual 4-bit buffer/inverter with 3-state, inverting outputs. Features a 4.5V to 5.5V supply voltage range, 12mA high/low output current, and 5.1ns propagation delay. Surface mountable in a 20-pin SOIC package, operating from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ABT2240ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2240ADWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.