Octal buffer/line driver IC featuring 3-state outputs and inverting logic. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, delivering 12mA high and low level output current. It includes 8 input lines and 8 output lines across two circuits, with a propagation delay of 5.1ns. Designed for operation between -40°C and 85°C, this RoHS compliant device is supplied in a 20-SOIC package.
Texas Instruments SN74ABT2240ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2240ADWRG4 to view detailed technical specifications.
No datasheet is available for this part.