Octal buffers and line/MOS drivers with 3-state outputs, designed for industrial temperature ranges (-40 to 85°C). This logic IC features a 20-pin SSOP package with a 5.3mm width and 7.2mm length. It operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a propagation delay of 5.6ns. The device supports dual terminal positions and includes 2 ports, each handling 4 bits, with a maximum output current (Iol) of 0.012A.
Texas Instruments SN74ABT2241DBLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ABT2241DBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.