
Octal buffer and line driver with 3-state outputs, featuring 8 channels and 8 output lines. This BICMOS technology component operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 5.3ns and supports both non-inverting and inverting logic functions. The surface mountable SOIC package measures 12.8mm in length, 7.5mm in width, and 2.65mm in height, with a thickness of 2.35mm. This RoHS compliant component is rated for an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT2241DW technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 8.4ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2241DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
