8-channel, 3-state buffer with TTL-compatible CMOS inputs. Operating supply voltage range of 4.5V to 5.5V, featuring BICMOS technology. Offers 8 input lines and 8 output lines, with a propagation delay of 5.3ns. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT2241DWR technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 8.4ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2241DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.