Octal buffer/line driver featuring 3-state outputs, designed for surface mounting in a 20-SOIC package. This logic IC offers 8 bits of data buffering with non-inverting polarity and a propagation delay of 5.3ns. It operates with a supply voltage range of 4.5V to 5.5V and supports output currents of 12mA for both high and low levels. The component functions as a buffer with 8 input and 8 output lines, organized into two 4-bit elements, and is RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT2241DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2241DWRE4 to view detailed technical specifications.
No datasheet is available for this part.