Octal buffer/line driver with 3-state outputs, featuring 8 input and 8 output lines. This non-inverting logic IC operates with a supply voltage range of 4.5V to 5.5V and offers a high level output current of 12mA and low level output current of 12mA. With a propagation delay of 5.3ns, it supports a wide operating temperature range from -40°C to 85°C. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ABT2241DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2241DWRG4 to view detailed technical specifications.
No datasheet is available for this part.