
Octal buffer/line driver with 3-state outputs, featuring 8 channels and 8 bits. This BICMOS technology component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -32mA and a low level output current of 12mA, with a propagation delay of 5.3ns. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant device functions across an extended temperature range of -40°C to 85°C.
Texas Instruments SN74ABT2241N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2241N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
