Octal buffer and line driver featuring 3-state outputs. This integrated circuit offers 8 non-inverting input lines and 8 output lines, organized into two 4-bit elements. It operates with a supply voltage range of 4.5V to 5.5V and supports high and low level output currents of 12mA. The component is designed for through-hole mounting in a 20-PDIP package, with a wide operating temperature range from -40°C to 85°C and a propagation delay of 5.3ns.
Texas Instruments SN74ABT2244ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2244ANE4 to view detailed technical specifications.
No datasheet is available for this part.