
Octal buffer and line driver featuring 3-state outputs, designed for surface mounting in a 20-SO package. This BICMOS technology component offers 8 channels with 8 input and 8 output lines, operating at 5V supply voltage. It supports a wide temperature range from -40°C to 85°C, with a maximum output current of 12mA (low level) and -32mA (high level). Propagation delay is 5.3ns, and it is lead-free and RoHS compliant.
Texas Instruments SN74ABT2244ANSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2244ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
