
Octal buffer and line driver featuring 3-state outputs, designed for surface mount applications in a 20-TSSOP package. This BICMOS technology component offers 8 non-inverting channels with a propagation delay of 8.3ns and a turn-on delay time of 5.6ns. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports output currents of 12mA (low) and -32mA (high). Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant device is ideal for logic buffering and line driving applications.
Texas Instruments SN74ABT2244APW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.6ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2244APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
