
Octal transceiver with 3-state outputs, featuring BICMOS technology for 8-bit bidirectional data transfer. Offers 64mA high and low level output current, with a 4.5ns propagation delay. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant component is suitable for -40°C to 85°C operating temperatures.
Texas Instruments SN74ABT2245DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2245DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
