
8-bit bidirectional transceiver, 3-state, inverting logic, BICMOS technology. Features 4.5V to 5.5V operating supply voltage, 5V nominal, with 4.5ns propagation delay and 4.2ns turn-on delay. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT2245DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2245DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
