Octal transceiver with 3-state outputs, featuring bidirectional data flow and 8 bits per element. Operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal. Delivers 64mA high and low level output current, with a propagation delay of 4.5ns. Designed for through-hole mounting in a 20-PDIP package, suitable for operation between -40°C and 85°C. This RoHS compliant component offers non-inverting logic.
Texas Instruments SN74ABT2245NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2245NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.