Octal transceiver and line/MOS driver featuring 3-state outputs. This 8-bit bidirectional device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 64mA high and low level output current, with a typical propagation delay of 4.5ns. The component is designed for surface mounting in a 20-SO package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT2245NSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2245NSR to view detailed technical specifications.
No datasheet is available for this part.