Octal buffer/driver featuring 3-state outputs, designed for 5V operation with a supply voltage range of 4.5V to 5.5V. This BICMOS technology component offers 8 bits of data buffering and inversion across two independent circuits, each with 8 input and 8 output lines. It supports a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 6.4ns. Packaged in a 20-SOIC surface mount configuration, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABT240ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT240ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.