Octal buffer/driver featuring 3-state outputs, BICMOS technology, and inverting logic. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V) and offers 8 bits of data buffering across 8 input and 8 output lines. It supports a wide temperature range from -40°C to 85°C, with a typical propagation delay of 4.6ns. The device is packaged in a 20-TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height, and is RoHS compliant.
Texas Instruments SN74ABT240APW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.6ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT240APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.