
8-channel, 3-state buffer/inverter IC with TTL-compatible CMOS inputs. Operates from a 4.5V to 5.5V supply voltage range, featuring a typical 5V operating voltage. Offers 32mA high-level output current and 64mA low-level output current. Packaged in a 20-pin TSSOP for surface mounting, with a propagation delay of 4.6ns. This RoHS compliant component is designed for -40°C to 85°C operation.
Texas Instruments SN74ABT240APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT240APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
