
Dual 4-bit buffer/line driver featuring 3-state, non-inverting outputs. Operates with a supply voltage range of 4.5V to 5.5V, supporting high output current of 64mA (low) and 64mA (high). Surface mountable in a 20-pin SOIC package, this component offers a propagation delay of 4.4ns and a wide operating temperature range from -40°C to 85°C. Designed for 8-bit operation with two 4-bit elements, it is RoHS compliant and available in tape and reel packaging.
Texas Instruments SN74ABT241ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT241ADWRG4 to view detailed technical specifications.
No datasheet is available for this part.