
Octal buffer/driver featuring 3-state outputs, designed with BICMOS technology. This integrated circuit offers 8 non-inverting channels with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. It supports a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.4ns. The component is housed in a 20-pin PDIP package suitable for through-hole mounting, operating across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT241AN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 4.4ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT241AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
