
Octal buffers/drivers with 3-state outputs, featuring 8 channels and 8 input/output lines. This BICMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a propagation delay of 4.4ns and a turn-on delay time of 7.1ns, with output currents of -32mA (high level) and 64mA (low level). Packaged in a 20-TSSOP for surface mounting, this RoHS compliant device functions across a -40°C to 85°C temperature range.
Texas Instruments SN74ABT241APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT241APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.